Arrow Electronic Components Online
1101M1S3CQE2|CKCOMP|simage
1101M1S3CQE2|CKCOMP|limage
Switch Slide

1101M1S3CQE2

Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Panel Mount/Through Hole Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Top Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Maximum Current Rating (A)
    6@120VAC 28VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Black
  • Actuator Length (mm)
    5.08
  • Number of Rows
    1
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    6.35
  • Terminal Pitch (mm)
    4.7
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Body Length (mm)
    19.56
  • Body Depth (mm)
    6.6
  • Body Height (mm)
    6.35
  • Product Length (mm)
    19.56
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    12.98
Order Quantity

Documentation and Resources

Datasheets
Design resources