Arrow Electronic Components Online
110061402|SEEED|simage
110061402|SEEED|originalImage
Box PCs

110061402

reComputer J2022 -Edge AI Device with Jetson Xavier NX 16GB

Seeed Technology Co.,Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    NVIDIA
  • Processor Family
    ARM v8.2
  • Processor Cores
    6
  • System Memory Type
    LPDDR4
  • System Memory Maximum Size (B)
    16G
  • Number of System Memory Slots
    1
  • USB
    5
  • Ethernet Controller Type
    Gigabit
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Storage Drive Type
    eMMC
  • Storage Drive Maximum Capacity (B)
    16G

Documentation and Resources

Datasheets
Design resources