Arrow Electronic Components Online
110060622|SEEED|simage
110060622|SEEED|limage
Embedded System Development Boards and Kits

LoRa/LoRaWAN Gateway 868MHz Kit | 110060622

LoRa/LoRaWAN Gateway 868MHz Kit 110060622 Seeed Technology Co.,Ltd Development Board 1200MHz Lunix - Arrow.com

Seeed Technology Co.,Ltd
Datasheets 

Product Description

From manufacturer:

LoRa is a perfect long-range wireless solution to create low-power, wide area networks. So far we have released several “LoRa” boards such as Seeeduino LoRaWan and Grove LoRa Radio etc. However, if you want to build you own LoRa network, there are 3 things that you should prepare to get started: a Gateway, at least one Node and a local server where you can monitor all your devices.

This kit provides all the basic elements you need: a Raspberry Pi 3, a Seeeduino LoRaWAN with GPS and a gateway & local server that allows you to collect and transfer data among all your LoRa nodes. By connecting the gateway with Seeeduino LoRaWAN and Grove modules, you can build your IOT prototype within minutes.

Regarding the gateway module RHF0M301, it is a 10 channel(8 x Multi-SF + 1 x Standard LoRa + 1 x FSK) LoRaWan gateway moduel with a 24pin DIP port on board, users can easily connect the RHF0M301 with PRI 2 bridge RHF4T002, adapter for Raspberry Pi 3 and RHF0M301.

There are several type of RHF0M301 distinguished by different communication frequency. This kit provides RHF0M301-868MHz (for the 915MHz version, please click here), so we also included a 868MHz antenna. Apart from that the kit also contains an 8GB SD card and USB cables, Ethernet Cables and other accessories.

Features:

  • Low power consumption & wide area

  • Industrial standard reliability

  • Economic solution to build LoRa /LoRaWAN network

  • Rich Accessories of sensor and actuator

  • Real time monitoring

Kit Includes:

  • Raspberry Pi 3

  • Seeeduino LoRaWAN with GPS

  • Gateway module RHF0M301 – 915

  • PRI 2 Bridge RHF4T002

  • 8GB Micro SD Card – Class 10

  • USB to UART Adapter

  • 0dBi Rubber Duck Antenna

  • Micro USB Cable 20cm

  • Micro USB Cable 100cm

  • RJ45 Ethernet Cable 200cm

  • 5V/2.1A American Standard Adapter with Micro USB Connector

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    9023.00.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    BCM2837
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • USB
    4
  • Ethernet
    1
  • GPIO
    40
  • Display Interface
    HDMI/MIPI-DSI
  • Display Type
    LCD
  • Operating Systems
    Lunix
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Linux
    Linux
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources