Arrow Electronic Components Online
110010024|SEEED|simage
110010024|SEEED|limage
Boxes, Enclosures and Racks

110010024

Clear Acrylic Case for Seeed Studio XIAO Expansion Board

Seeed Technology Co.,Ltd

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Category
    Case
  • Subcategory
    Case for Seeed Studio XIAO Expansion Board
  • Body Material
    Acrylic
  • Body Color
    Clear
  • Product Length (Metric) (mm)
    58
  • Product Depth (Metric) (mm)
    42.5

Documentation and Resources

Datasheets
Design resources