Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Style
Wheeled
Supported Device Technology
Microcontroller
Compatible External Board
Arduino
Interface Type
USB
Maximum Supply Current (mA)
15000
Minimum Operating Supply Voltage (VDC)
6
Maximum Operating Supply Voltage (VDC)
20
Product Length (mm)
295
Product Depth (mm)
184
Product Height (mm)
75
Product Weight (g)
1851
Order Quantity
