Arrow Electronic Components Online
110|KEYSTONE|limage
110|KEYSTONE|simage
Battery Contacts, Clips and Holders

110

Battery Contact 1 Cells Phosphor Bronze Bulk

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Contact
  • Body Material
    Phosphor Bronze
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze
  • Number of Cells
    1
  • Termination Style
    Solder Tab
  • Product Depth (mm)
    3.51
  • Product Height (mm)
    3.17
  • Packaging
    Bulk

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources