Boxes, Enclosures and Racks
110-I, BK
Acrylonitrile Butadiene Styrene Electronic Enclosure
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Electronic Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Product Length (Metric) (mm)
91.44
Product Depth (Metric) (mm)
57.15
Product Height (Metric) (mm)
25.4
IP Rating
IP67
NEMA Rating
4/12/13
Order Quantity

