Arrow Electronic Components Online
1104130641001000|MILL-MAX|simage
1104130641001000|MILL-MAX|limage
Connector Socket

110-41-306-41-001000

Conn DIP Socket RCP 6 POS 2.54mm Solder ST Thru-Hole Tube

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Tube
  • Product Length (mm)
    7.6
  • Product Depth (mm)
    10.16
  • Product Height (mm)
    4.19
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources