Boxes, Enclosures and Racks
110-402
Gray Polystyrene Wall Mount Electronic Enclosure
Altech CorporationProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Electronic Enclosure
Door Type
Doorless
Body Material
Polystyrene
Body Color
Light Gray
Product Length (Metric) (mm)
94
Product Depth (Metric) (mm)
65
Product Height (Metric) (mm)
57
Mounting
Wall Mount
IP Rating
IP66
NEMA Rating
4X
Order Quantity

