Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Transformer Type
Step Down Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
115|230
Power Rating
100VA
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
8
Product Length (mm)
57.2
Product Height (mm)
49.2
Product Depth (mm)
50.8
Order Quantity

