Arrow Electronic Components Online
11TNC7544133NE|HUBER_SU|limage
11TNC7544133NE|HUBER_SU|simage
Connector RF

11_TNC-75-4-4/133_NE

Conn TNC 0Hz to 1GHz 75Ohm Crimp ST Cable Mount RCP Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TNC
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 1G
  • Impedance (Ohm)
    75
  • Polarity
    Reverse
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Single
  • Product Diameter (mm)
    16
  • Product Length (mm)
    29
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources