Arrow Electronic Components Online
11SMA50377119NH|HUBER_SU|simage
11SMA50377119NH|HUBER_SU|limage
Connector RF

11_SMA-50-3-77/119_NH

Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Phosphorus Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.10
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bulk
  • Product Weight (g)
    2.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources