Arrow Electronic Components Online
11SMA503235133NE|HUBER_SU|simage
11SMA503235133NE|HUBER_SU|originalImage
Connector RF

11_SMA-50-3-235/133_NE

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Phosphorus Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Type
    SMA
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    2.9
  • Product Length (mm)
    11.73
  • Product Depth (mm)
    8
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources