Connector RF
11_SMA-50-2-29/119_NH
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bulk
Product Length (mm)
11.8
Mounting
Cable Mount
Order Quantity

