Connector RF
11_QMA-W50-4-3/133_NE
Conn QMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
QMA
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Single
Product Weight (g)
6.4
Product Diameter (mm)
10.4
Product Length (mm)
28.7
Mounting
Cable Mount

