Connector RF
11_N-50-7-6/133_NE
Conn Type N 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold/Gold Over Nickel Phosphorus Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Type N
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold/Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Diameter (mm)
20.5
Product Length (mm)
38
Mounting
Cable Mount

