Connector RF
11_N-50-2-1/133_NE
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Type N
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Diameter (mm)
20.5
Product Length (mm)
33.5
Mounting
Cable Mount

