Arrow Electronic Components Online
11BNT5031103NE|HUBER_SU|simage
11BNT5031103NE|HUBER_SU|limage
Connector RF

11_BNT-50-3-1/103_NE

Conn BNT 0Hz to 3GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNT
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Single
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    35
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources