Arrow Electronic Components Online
11BNC7544133NH|HUBER_SU|simage
11BNC7544133NH|HUBER_SU|limage
Connector RF

11_BNC-75-4-4/133_NH

Conn BNC 1GHz 75Ohm Crimp ST Cable Mount PL Gold Over Nickel Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    1G
  • Impedance (Ohm)
    75
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bulk
  • Product Weight (g)
    9.9
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    28.86
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources