Arrow Electronic Components Online
11BNC50429133NE|HUBER_SU|simage
11BNC50429133NE|HUBER_SU|limage
Connector RF

11_BNC-50-4-29/133_NE

Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel/Copper Tin Zinc Alloy Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel/Copper Tin Zinc Alloy
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    10.3
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    28.86
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources