Arrow Electronic Components Online
Fan Coolers

11-5608-13

CPU Cooler 12V 3.4°C/W

Boyd Corporation
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8414.59.65.90
  • Manufacture Type
    CPU Cooler
  • Typical Operating Supply Voltage (V)
    12
  • Thermal Resistance
    3.4
  • Product Length (mm)
    45.2
  • Product Depth (mm)
    41.4
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources