Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Lens Appearance
Water Clear
Dominant Wavelength (nm)
639
Viewing Angle (°)
60
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Minimum Forward Voltage (V)
1.7
Typical Forward Voltage (V)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
High Power
No
Mounting
Surface Mount
Package Width
1.5
Package Length
3
PCB changed
2
Supplier Package
SMD-B
Pin Count
2
Order Quantity