Arrow Electronic Components Online
LEDs

11-21/R8C-AP1Q2B/3T

SMD LED

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Mounting
    Surface Mount
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    2
  • Supplier Package
    SMD-B
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources