Cable Assembly AC Power
11-00024
Cable Assembly 1m NEMA 5-15P to C13 3 to 3 POS F-M 18AWG
Tensility InternationalProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.42.90.90
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1
Wire Size (AWG)
18
Connector Type A
NEMA 5-15P
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
125VAC
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
7.75

