Capacitor Aluminum Electrolytic
10ZLQ3300MEFC10X25
Cap Aluminum Lytic 3300uF 10V 20% (10 X 25mm) Radial 5mm 2.5A 5000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
3300uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.015@20°C@100kHz|0.045@-10°C@100kHz
IR (mA)
2.5
IL (uA)
990@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
10
Product Height (mm)
25
Lead Diameter (mm)
0.6

