Capacitor Aluminum Electrolytic
10ZLH1500MEFC10X16
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C Bulk
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.028@20°C@100kHz|0.1@-10°C@100kHz
IR (mA)
1.76
IL (uA)
150@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.6
Order Quantity

