Capacitor Aluminum Electrolytic
10TRV330M8X10.5
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.5mm) SMD 0.6A 8000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.15@20°C@100kHz
IR (mA)
0.6
IL (uA)
33@2Min
Lifetime (h)
8000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
10.5

