Capacitor Tantalum Polymer
10THC68M
Cap Tant Polymer 68uF 10VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343 0.045 Ohm 125°C T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
68uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.045
Equivalent Series Resistance Type
Standard
IR (mA)
1.7
IL (uA)
68
Polarity
Polar
Maximum Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D2
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.9
Package/Case
7343
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.9
Order Quantity

