Capacitor Tantalum Polymer
10TAE220ML
Cap Tant Polymer 220uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.025 Ohm 105°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
This product is not intended for use in any driving application or any other critical functions that affect passenger safety. (e.g. Powertrain, ABS, Engine ECU, Airbag, etc.) If the intended use of TA/TV series products is for use in other automotive related applications, please contact our sales team. All requests are subject to approval.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.21.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Standard
IR (mA)
2.4
IL (uA)
220
Polarity
Polar
Maximum Dissipation Factor (%)
10
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
D3L
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 2.8
Package/Case
7343-30
Temperature Range @ Derated Voltage (°C)
85 to 105
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
2.8
Order Quantity

