Capacitor Aluminum Polymer
10SVQP56M
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.045 Ohm 0.538A 1000h 125°C T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
56uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.045
Equivalent Series Resistance Type
Standard
IR (mA)
0.538
IL (uA)
280@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.9
Family/Series
SVQP
ROHS Version
2011/65/EU, 2015/863
Order Quantity

