Reduced Price
Capacitor Aluminum Electrolytic
10SEV4700M18X16.5
Cap Aluminum Lytic 4700uF 10V 20% (18 X 16.5mm) SMD 1.5A 2000h 85°C T/R
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4700uF
Tolerance
20%
Voltage
10VDC
IR (mA)
1.5
IL (uA)
470@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
18 X 16.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
18
Product Height (mm)
16.5

