Arrow Electronic Components Online
10PCV2450|CRYDOM|simage
10PCV2450|CRYDOM|limage
Solid State Relays - SSRs

10PCV2450

Relay SSR 4mA 10V DC-IN 50A 280V AC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    10
  • Maximum Input Current (mA)
    4(Typ)
  • Maximum Output Voltage (V)
    280(RMS)
  • Maximum Output Current (A)
    50(RMS)
  • Output Type
    AC
  • Minimum Load Current (mA)
    150(RMS)
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Peak Non-Repetitive Surge Current (A)
    625
  • Maximum Off-State Leakage Current (uA)
    10000(RMS)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    23
  • Package Width
    45.7
  • Package Length
    58.4
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources