Field Programmable Gate Arrays - FPGAs
10M40SAE144I7G
FPGA MAX 10Family 40000Cells 1.2V 144-Pin EQFP EP Tray
AlteraYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MAX 10
Process Technology
55nm
User I/Os
101
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
40000
Number of Multipliers
125 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1260
Device Logic Units
40000
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVDS, SSTL, HSUL
External Memory Interface
DDR2 SDRAM, LPDDR2 SDRAM, DDR3 SDRAM, DDR3L SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.35, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
EQFP EP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

