Arrow Electronic Components Online
10M40DCF256C7G|ALTERA|limage
10M40DCF256C7G|ALTERA|simage
Field Programmable Gate Arrays - FPGAs

10M40DCF256C7G

FPGA MAX 10Family 40000Cells 1.2V 256-Pin TFBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX 10
  • Process Technology
    55nm
  • User I/Os
    178
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize Memory
  • Logic Elements
    40000
  • Number of Multipliers
    125 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1260
  • Device Logic Units
    40000
  • Number of Global Clocks
    20
  • Device Number of DLLs/PLLs
    4
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    7
  • Differential I/O Standards
    LVDS|SSTL|HSUL
  • External Memory Interface
    DDR2 SDRAM|LPDDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    1.2|1.35|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources