Arrow Electronic Components Online
10M40DAF484C7G|ALTERA|simage
10M40DAF484C7G|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

10M40DAF484C7G

FPGA MAX 10Family 40000Cells 1.2V 484-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX 10
  • Process Technology
    55nm
  • User I/Os
    360
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize Memory
  • Logic Elements
    40000
  • Number of Multipliers
    125 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1260
  • Device Logic Units
    40000
  • Number of Global Clocks
    20
  • Device Number of DLLs/PLLs
    4
  • JTAG Support
    Yes
  • Dedicated DSP
    125
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Number of Look-up Table Inputs
    4
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    7
  • Differential I/O Standards
    LVDS, SSTL, HSUL
  • External Memory Interface
    DDR3L SDRAM, DDR3 SDRAM, LPDDR2 SDRAM, DDR2 SDRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    3.3, 3, 2.5, 1.8, 1.5, 1.35, 1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.35
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources