Field Programmable Gate Arrays - FPGAs
10M25SCE144A7G
FPGA MAX 10Family 25000Cells 1.2V 144-Pin EQFP EP Tray Automotive AEC-Q100
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MAX 10
Process Technology
55nm
User I/Os
101
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
25000
Number of Multipliers
55 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
675
Device Logic Units
25000
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVDS, SSTL, HSUL
External Memory Interface
DDR2 SDRAM, LPDDR2 SDRAM, DDR3 SDRAM, DDR3L SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.35, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
EQFP EP
Pin Count
144
Lead Shape
Gull-wing
Order Quantity

