Arrow Electronic Components Online
10M16DAF484I7P|ALTERA|simage
10M16DAF484I7P|ALTERA|limage
필드 프로그래머블 게이트 어레이 - FPGA

10M16DAF484I7P

FPGA MAX 10Family 16000Cells 1.2V 484-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    3A991
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX 10
  • Process Technology
    55nm
  • User I/Os
    320
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize Memory
  • Logic Elements
    16000
  • Number of Multipliers
    45 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    549
  • Device Logic Units
    16000
  • Number of Global Clocks
    20
  • Device Number of DLLs/PLLs
    4
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    7
  • Differential I/O Standards
    HSUL|SSTL|LVDS
  • External Memory Interface
    DDR2 SDRAM|LPDDR2 SDRAM|DDR3L SDRAM|DDR3 SDRAM
  • Minimum Operating Supply Voltage (V)
    1.15
  • Maximum Operating Supply Voltage (V)
    1.25
  • I/O Voltage (V)
    1.2|1.35|1.5|1.8|2.5|3|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.35
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources