Field Programmable Gate Arrays - FPGAs
10M16DAF484C7G
FPGA MAX 10Family 16000Cells 1.2V 484-Pin TFBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
MAX 10
Process Technology
55nm
User I/Os
320
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
16000
Number of Multipliers
45 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
549
Device Logic Units
16000
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Dedicated DSP
45
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVDS|SSTL|HSUL
External Memory Interface
DDR2 SDRAM|LPDDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Arria
Mounting
Surface Mount
Package Height
1.35
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
484
Lead Shape
Ball
Order Quantity

