Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
User I/Os
320
Logic Elements
16000
Device Logic Units
16000
Tradename
MAX® 10
Mounting
Surface Mount
Package Height
1.35
Package Width
23
Package Length
23
PCB changed
484
Supplier Package
FBGA
Pin Count
484
Order Quantity