Field Programmable Gate Arrays - FPGAs
10M08SCU169I7G
FPGA MAX 10Family 8000Cells 1.2V 169-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
MAX 10
Process Technology
55nm
User I/Os
130
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
8000
Number of Multipliers
24 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
378
Device Logic Units
8000
Number of Global Clocks
20
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVDS|SSTL|HSUL
External Memory Interface
DDR3L SDRAM|DDR2 SDRAM|LPDDR2 SDRAM|DDR3 SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
3|1.2|1.35|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
11
Package Length
11
PCB changed
169
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
169
Lead Shape
Ball
Order Quantity

