Field Programmable Gate Arrays - FPGAs
10M08DCF256C8G
FPGA MAX 10Family 8000Cells 1.2V 256-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX 10
Process Technology
55nm
User I/Os
178
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
8000
Number of Multipliers
24 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
378
Device Logic Units
8000
Number of Global Clocks
20
Device Number of DLLs/PLLs
2
JTAG Support
Yes
Dedicated DSP
24
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Inputs
4
Copy Protection
No
In-System Programmability
Yes
Speed Grade
8
Differential I/O Standards
LVDS|SSTL|HSUL
External Memory Interface
DDR2 SDRAM|LPDDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.35|1.5|1.8|2.5|3|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
MAX® 10
Mounting
Surface Mount
Package Height
1.05
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

