Field Programmable Gate Arrays - FPGAs
10M04SAM153I7G
FPGA MAX 10Family 4000Cells 1.2V 153-Pin MBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
MAX 10
Process Technology
55nm
User I/Os
112
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
4000
Number of Multipliers
20 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
189
Device Logic Units
4000
Number of Global Clocks
20
Device Number of DLLs/PLLs
2
Dedicated DSP
20
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
HSUL|SSTL|LVDS
External Memory Interface
DDR3L SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|DDR2 SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
3.3|3|2.5|1.8|1.5|1.35|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.68
Package Width
8
Package Length
8
PCB changed
153
Standard Package Name
BGA
Supplier Package
MBGA
Pin Count
153
Lead Shape
Ball

