Field Programmable Gate Arrays - FPGAs
10M04DCU324C8G
FPGA MAX 10Family 4000Cells 1.2V 324-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
MAX 10
Process Technology
55nm
User I/Os
246
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize Memory
Logic Elements
4000
Number of Multipliers
20 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
189
Device Logic Units
4000
Number of Global Clocks
20
Device Number of DLLs/PLLs
2
Dedicated DSP
20
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
8
Differential I/O Standards
LVDS, SSTL, HSUL
External Memory Interface
DDR2 SDRAM, LPDDR2 SDRAM, DDR3 SDRAM, DDR3L SDRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2, 1.35, 1.5, 1.8, 2.5, 3, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
15
Package Length
15
PCB changed
324
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
324
Lead Shape
Ball
Order Quantity

