Power Line Filters
10DRCW5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
2-Stage
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
0.45
Maximum Voltage Rating
250VAC
Inductance (mH)
1/1
Capacitance Value (uF)
0.22
Number of Phases
1
Mounting
Flange Mount
Termination
Wire Lead
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Product Length (mm)
84.5
Product Depth (mm)
51.3
Product Height (mm)
38.6

