Arrow Electronic Components Online
10DPCG5|DELTA|simage
10DPCG5|DELTA|limage
Power Line Filters

10DPCG5

Power Line Filter Switching Transient 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Transient
  • Maximum Current Rating (A)
    10
  • Maximum Leakage Current (mA)
    2
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    5/5
  • Capacitance Value (uF)
    0.47
  • Number of Phases
    1
  • Mounting
    Flange Mount
  • Termination
    Quick Connect
  • Number of Terminals
    4
  • Product Length (mm)
    51.3
  • Product Height (mm)
    70.4

Documentation and Resources

Datasheets
Design resources