Field Programmable Gate Arrays - FPGAs
10CX150YU484E6G
FPGA Cyclone® 10 GXFamily 150000Cells 484-Pin UBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Cyclone® 10 GX
Process Technology
20nm
User I/Os
188
Number of Registers
219080
Logic Elements
150000
Number of Multipliers
312 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
9500
Total Number of Block RAM Memories
475
Device Logic Units
150000
Device Number of DLLs/PLLs
6
Dedicated DSP
156
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
2.65
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
UBGA
Pin Count
484
Lead Shape
Ball
Order Quantity