Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

10CX150YF780E5G

FPGA Cyclone® 10 GXFamily 150000Cells 780-Pin FBGA Tray

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Cyclone® 10 GX
  • Process Technology
    20nm
  • User I/Os
    284
  • Number of Registers
    219080
  • Logic Elements
    150000
  • Number of Multipliers
    312 (18x19)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    9500
  • Total Number of Block RAM Memories
    475
  • Device Logic Units
    150000
  • Device Number of DLLs/PLLs
    6
  • Dedicated DSP
    156
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Tradename
    Cyclone
  • Mounting
    Surface Mount
  • Package Width
    29
  • Package Length
    29
  • PCB changed
    780
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    780
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources