Field Programmable Gate Arrays - FPGAs
10CX150YF672E6G
FPGA Cyclone® 10 GXFamily 150000Cells 672-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Cyclone® 10 GX
Process Technology
20nm
User I/Os
236
Number of Registers
219080
Logic Elements
150000
Number of Multipliers
312 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
9500
Total Number of Block RAM Memories
475
Device Logic Units
150000
Device Number of DLLs/PLLs
6
Dedicated DSP
156
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
2.63
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball
Order Quantity