Field Programmable Gate Arrays - FPGAs
10CX105YF672I6G
FPGA Cyclone® 10 GXFamily 104000Cells 672-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® 10 GX
Process Technology
20nm
User I/Os
236
Number of Registers
152000
Logic Elements
104000
Number of Multipliers
250 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
7640
Total Number of Block RAM Memories
382
Device Logic Units
104000
Device Number of DLLs/PLLs
6
Dedicated DSP
125
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
2.63
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball
Order Quantity