Field Programmable Gate Arrays - FPGAs
10CX085YF672I6G
FPGA Cyclone® 10 GXFamily 85000Cells 672-Pin FBGA Tray
AlteraProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® 10 GX
Process Technology
20nm
User I/Os
192
Number of Registers
124000
Logic Elements
85000
Number of Multipliers
168 (18x19)
Program Memory Type
SRAM
Embedded Memory (Kbit)
5820
Total Number of Block RAM Memories
291
Device Logic Units
85000
Device Number of DLLs/PLLs
4
Dedicated DSP
84
PCIe
1
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
2.63
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball
Order Quantity